- RS Stock No.:
- 135-4318
- Mfr. Part No.:
- TPSD107M010R0100
- Manufacturer:
- KYOCERA AVX
Temporarily out of stock - back order for despatch 05-08-2024, delivery within 2 working days
Added
Price Each (On a Reel of 500)
€0.236
(exc. VAT)
€0.29
(inc. VAT)
Units | Per unit | Per Reel* |
500 + | €0.236 | €118.00 |
*price indicative |
- RS Stock No.:
- 135-4318
- Mfr. Part No.:
- TPSD107M010R0100
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
AVX TPS (D) Series of Tantalum Capacitors
The TPS series from AVX offers a wide range of low ESR solid electrolyte capacitors. These robust capacitors have a CV range 0.15-1500μF / 2.5-50V and are available in 14 different case sizes. AVXs TPS Mn02 capacitors are an excellent choice for power supply applications as well as medium power DC/DC converters.
Features & Benefits
Low ESR series of solid electrolyte capacitors
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes
Applications
Power supply applications
Medium power DC/DC converters
Medium power DC/DC converters
Axial 125°C (Tantalum)
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 100µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 2917 |
Equivalent Series Resistance | 100mΩ |
Lead Pitch | 4.4mm |
Length | 7.3mm |
Height | 2.9mm |
Dimensions | 7.3 x 4.3 x 2.9mm |
Series | TPS |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Dielectric Material Family | Tantalum |
Surge Voltage | 13 V dc @ ≤+85 °C, 8 V dc @ ≤+125 °C |
Leakage Current | 10 μA |
Polarised | Polar |
Dissipation Factor | 6% |
Terminal Type | SMT |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 135-4318
- Mfr. Part No.:
- TPSD107M010R0100
- Manufacturer:
- KYOCERA AVX