- RS Stock No.:
- 135-5385
- Mfr. Part No.:
- TAJD476K016RNJ
- Manufacturer:
- KYOCERA AVX
4200 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 20)
€0.551
(exc. VAT)
€0.678
(inc. VAT)
Units | Per unit | Per Bag* |
20 - 80 | €0.551 | €11.02 |
100 - 380 | €0.493 | €9.86 |
400 - 980 | €0.486 | €9.72 |
1000 + | €0.48 | €9.60 |
*price indicative |
- RS Stock No.:
- 135-5385
- Mfr. Part No.:
- TAJD476K016RNJ
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SV
Product Details
AVX TAJ (D) Series of Tantalum Capacitors
The TAJ series from AVX offers a wide range of general purpose, SMT chip tantalum capacitors. These robust capacitors have a CV range 0.10-2200μF / 2.5-50V and are available in 17 different case sizes. AVXs TAJ capacitors have a J-lead construction and are an excellent choice for entertainment systems and general low power DC/DC applications.
Features & Benefits
General purpose SMT chip tantalum capacitors
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes
Applications
Entertainment systems
Low power DC/DC applications
Low power DC/DC applications
Axial 125°C (Tantalum)
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 47µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-31 |
Equivalent Series Resistance | 0.9Ω |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 2.9mm |
Dimensions | 7.3 x 4.3 x 2.9mm |
Series | TAJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Plus | +10% |
Leakage Current | 7.5 μA |
Surge Voltage | 13 V dc @ +125°C, 20 V dc @ +85°C |
Polarised | Polar |
Tolerance Minus | -10% |
Terminal Type | SMT |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |