- RS Stock No.:
- 136-0159
- Mfr. Part No.:
- TAJB106K025RNJ
- Manufacturer:
- KYOCERA AVX
480 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 20)
€0.201
(exc. VAT)
€0.247
(inc. VAT)
Units | Per unit | Per Bag* |
20 + | €0.201 | €4.02 |
*price indicative |
- RS Stock No.:
- 136-0159
- Mfr. Part No.:
- TAJB106K025RNJ
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SV
Product Details
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 10µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Package/Case | 1210 (3225M) |
Equivalent Series Resistance | 2.5Ω |
Lead Pitch | 1.4mm |
Tolerance | ±10% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.9mm |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | TAJ |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Leakage Current | 2.5 μA |
Polarised | Polar |
Tolerance Minus | -10% |
Terminal Type | SMT |
Surge Voltage | 20 V dc @ +125 °C, 32 V dc @ +85 °C |
Tolerance Plus | +10% |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 6% |
- RS Stock No.:
- 136-0159
- Mfr. Part No.:
- TAJB106K025RNJ
- Manufacturer:
- KYOCERA AVX