KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 35V dc, TAJ Series
- RS Stock No.:
- 136-0176
- Mfr. Part No.:
- TAJB225K035RNJ
- Manufacturer:
- KYOCERA AVX
Bulk discount available
Subtotal (1 bag of 20 units)**
€4.98
(exc. VAT)
€6.12
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
20 - 80 | €0.249 | €4.98 |
100 - 380 | €0.241 | €4.82 |
400 - 980 | €0.235 | €4.70 |
1000 + | €0.228 | €4.56 |
**price indicative
- RS Stock No.:
- 136-0176
- Mfr. Part No.:
- TAJB225K035RNJ
- Manufacturer:
- KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KYOCERA AVX | |
Technology | Electrolytic | |
Capacitance | 2.2µF | |
Voltage | 35V dc | |
Mounting Type | Surface Mount | |
Package/Case | 1210 (3225M) | |
Equivalent Series Resistance | 4.2Ω | |
Lead Pitch | 1.4mm | |
Tolerance | ±10% | |
Length | 3.5mm | |
Depth | 2.8mm | |
Height | 1.9mm | |
Dimensions | 3.5 x 2.8 x 1.9mm | |
Series | TAJ | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Dielectric Material Family | Tantalum | |
Tolerance Minus | -10% | |
Terminal Type | SMT | |
Surge Voltage | 28 V dc @ +125 °C, 46 V dc @ +85 °C | |
Tolerance Plus | +10% | |
Leakage Current | 0.8 μA | |
Dissipation Factor | 4% | |
Polarised | Polar | |
Select all | ||
---|---|---|
Manufacturer KYOCERA AVX | ||
Technology Electrolytic | ||
Capacitance 2.2µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Package/Case 1210 (3225M) | ||
Equivalent Series Resistance 4.2Ω | ||
Lead Pitch 1.4mm | ||
Tolerance ±10% | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Height 1.9mm | ||
Dimensions 3.5 x 2.8 x 1.9mm | ||
Series TAJ | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Dielectric Material Family Tantalum | ||
Tolerance Minus -10% | ||
Terminal Type SMT | ||
Surge Voltage 28 V dc @ +125 °C, 46 V dc @ +85 °C | ||
Tolerance Plus +10% | ||
Leakage Current 0.8 μA | ||
Dissipation Factor 4% | ||
Polarised Polar | ||