- RS Stock No.:
- 136-0191
- Mfr. Part No.:
- TAJA226M010RNJ
- Manufacturer:
- KYOCERA AVX
20 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 20)
€0.288
(exc. VAT)
€0.354
(inc. VAT)
Units | Per unit | Per Bag* |
20 - 40 | €0.288 | €5.76 |
60 - 80 | €0.245 | €4.90 |
100 - 480 | €0.217 | €4.34 |
500 - 1980 | €0.187 | €3.74 |
2000 + | €0.173 | €3.46 |
*price indicative |
- RS Stock No.:
- 136-0191
- Mfr. Part No.:
- TAJA226M010RNJ
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 22µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 1206 (3216M) |
Equivalent Series Resistance | 3Ω |
Lead Pitch | 1.1mm |
Tolerance | ±20% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | TAJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Minus | -20% |
Polarised | Polar |
Leakage Current | 2.2 μA |
Terminal Type | SMT |
Tolerance Plus | +20% |
Surge Voltage | 13 V dc @ +85 °C, 8 V dc @ +125 °C |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 8% |
- RS Stock No.:
- 136-0191
- Mfr. Part No.:
- TAJA226M010RNJ
- Manufacturer:
- KYOCERA AVX