- RS Stock No.:
- 136-0201
- Mfr. Part No.:
- TAJB106K016RNJ
- Manufacturer:
- KYOCERA AVX
5800 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 20)
€0.222
(exc. VAT)
€0.273
(inc. VAT)
Units | Per unit | Per Bag* |
20 - 80 | €0.222 | €4.44 |
100 - 180 | €0.213 | €4.26 |
200 - 480 | €0.205 | €4.10 |
500 - 980 | €0.185 | €3.70 |
1000 + | €0.164 | €3.28 |
*price indicative |
- RS Stock No.:
- 136-0201
- Mfr. Part No.:
- TAJB106K016RNJ
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SV
Product Details
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 10µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | 1210 (3225M) |
Equivalent Series Resistance | 2.8Ω |
Lead Pitch | 1.4mm |
Tolerance | ±10% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.9mm |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | TAJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Surge Voltage | 13 V dc @ +125 °C, 20 V dc @ +85 °C |
Leakage Current | 1.6 μA |
Polarised | Polar |
Tolerance Plus | +10% |
Tolerance Minus | -10% |
Terminal Type | SMT |
- RS Stock No.:
- 136-0201
- Mfr. Part No.:
- TAJB106K016RNJ
- Manufacturer:
- KYOCERA AVX