- RS Stock No.:
- 136-1216
- Mfr. Part No.:
- F931A476MB
- Manufacturer:
- KYOCERA AVX
4000 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 2000)
€0.466
(exc. VAT)
€0.573
(inc. VAT)
Units | Per unit | Per Reel* |
2000 + | €0.466 | €932.00 |
*price indicative |
- RS Stock No.:
- 136-1216
- Mfr. Part No.:
- F931A476MB
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX F93 Series Tantalum Capacitors( Resin Moulded Chip )
AVX F93 series solid tantalum electrolytic capacitors are resin molded capacitors with an SMD J-lead and a capacitance range from 0.68μF to 680μF. These Tantalum Electrolytic Capacitors are compliant to RoHS directive 2002/95/EC.F93 series Capacitors have a voltage range from 4V to 35V and have a temperature range from -55 ºC to +125 ºC
Applications
Low-power DC/DC
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 47µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 1210 (3225M) |
Equivalent Series Resistance | 1Ω |
Length | 3.5mm |
Height | 1.9mm |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | F93 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Polarised | Polar |
Terminal Type | SMD |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Leakage Current | 4.7 μA |
Dissipation Factor | 8% |
- RS Stock No.:
- 136-1216
- Mfr. Part No.:
- F931A476MB
- Manufacturer:
- KYOCERA AVX