KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 16V dc, TPS Series
- RS Stock No.:
- 136-1552
- Mfr. Part No.:
- TPSB226K016R0400
- Manufacturer:
- KYOCERA AVX
Subtotal (1 reel of 2000 units)**
€432.00
(exc. VAT)
€532.00
(inc. VAT)
4000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
2000 + | €0.216 | €432.00 |
**price indicative
- RS Stock No.:
- 136-1552
- Mfr. Part No.:
- TPSB226K016R0400
- Manufacturer:
- KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KYOCERA AVX | |
Technology | Electrolytic | |
Capacitance | 22µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Package/Case | 3528-21 | |
Equivalent Series Resistance | 400mΩ | |
Lead Pitch | 1.4mm | |
Tolerance | ±10% | |
Length | 3.5mm | |
Depth | 2.8mm | |
Height | 1.9mm | |
Dimensions | 3.5 x 2.8 x 1.9mm | |
Series | TPS | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Tolerance Plus | +10% | |
Surge Voltage | 13 V @ 125 °C | |
Minimum Operating Temperature | -55°C | |
Dielectric Material Family | Tantalum | |
Leakage Current | 3.5 μA | |
Polarised | Polar | |
Tolerance Minus | -10% | |
Terminal Type | SMT | |
Dissipation Factor | 6% | |
Select all | ||
---|---|---|
Manufacturer KYOCERA AVX | ||
Technology Electrolytic | ||
Capacitance 22µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Package/Case 3528-21 | ||
Equivalent Series Resistance 400mΩ | ||
Lead Pitch 1.4mm | ||
Tolerance ±10% | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Height 1.9mm | ||
Dimensions 3.5 x 2.8 x 1.9mm | ||
Series TPS | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Tolerance Plus +10% | ||
Surge Voltage 13 V @ 125 °C | ||
Minimum Operating Temperature -55°C | ||
Dielectric Material Family Tantalum | ||
Leakage Current 3.5 μA | ||
Polarised Polar | ||
Tolerance Minus -10% | ||
Terminal Type SMT | ||
Dissipation Factor 6% | ||
Related links
- KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 33μF Electrolytic Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 4.7μF Electrolytic Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 33μF MnO2 Tantalum Capacitor 16V dc, TPS Series