- RS Stock No.:
- 136-2591
- Mfr. Part No.:
- Tantalum Capacitor 0805 10V 2.2uF 20%
- Manufacturer:
- KYOCERA AVX
Temporarily out of stock - back order for despatch 13-08-2024, delivery within 2 working days
Added
Price Each (In a Bag of 100)
€0.367
(exc. VAT)
€0.451
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 400 | €0.367 | €36.70 |
500 - 900 | €0.357 | €35.70 |
1000 + | €0.347 | €34.70 |
*price indicative |
- RS Stock No.:
- 136-2591
- Mfr. Part No.:
- Tantalum Capacitor 0805 10V 2.2uF 20%
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
Tantalum Capacitor, F92 Series (Resin Moulded Chip)
AVX F92 series resin-molded chip, low profile j-lead capacitors are typically used in handheld electronics and USB accessories.The F92 Series comes in three case sizes (P, A, and B). These capacitors are Compliant to the RoHS2 directive 2011/65/EU.
Applications
"Handheld electronics
USB accessories"
USB accessories"
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 2.2µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 0805 (2012M) |
Equivalent Series Resistance | 12Ω |
Length | 2mm |
Height | 1.1mm |
Dimensions | 2 x 1.25 x 1.1mm |
Series | F92 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Terminal Type | SMD |
Polarised | Polar |
Leakage Current | 0.5 μA |
Dissipation Factor | 8% |
- RS Stock No.:
- 136-2591
- Mfr. Part No.:
- Tantalum Capacitor 0805 10V 2.2uF 20%
- Manufacturer:
- KYOCERA AVX