- RS Stock No.:
- 136-2636
- Mfr. Part No.:
- F950G227MSAAQ2
- Manufacturer:
- KYOCERA AVX
1875 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 25)
€0.732
(exc. VAT)
€0.90
(inc. VAT)
Units | Per unit | Per Bag* |
25 + | €0.732 | €18.30 |
*price indicative |
- RS Stock No.:
- 136-2636
- Mfr. Part No.:
- F950G227MSAAQ2
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Tantalum Capacitor, F95 Series (Resin Coated Chip)
Capacitance tolerance: ±20%
Operating temperature range: -55 to +125°C (rated temperature: +85°C)
Leakage current: less than 0.01 CV or 0.5 μA, whichever is the greater (20°C, 1 minute value), less than 0.1 CV or 5 μA, whichever is the greater (85°C, 1 minute value), less than 0.125 CV or 6.3 μA, whichever is the greater (125°C, 1 minute value)
Operating temperature range: -55 to +125°C (rated temperature: +85°C)
Leakage current: less than 0.01 CV or 0.5 μA, whichever is the greater (20°C, 1 minute value), less than 0.1 CV or 5 μA, whichever is the greater (85°C, 1 minute value), less than 0.125 CV or 6.3 μA, whichever is the greater (125°C, 1 minute value)
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 220µF |
Voltage | 4V dc |
Mounting Type | Surface Mount |
Package/Case | 1306 |
Equivalent Series Resistance | 0.8Ω |
Length | 3.2mm |
Height | 1mm |
Dimensions | 3.2 x 1.6 x 1mm |
Series | F95 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Dielectric Material Family | Tantalum |
Leakage Current | 8.8 μA |
Dissipation Factor | 30% |
Terminal Type | SMD |
Minimum Operating Temperature | -55°C |
Polarised | Polar |
- RS Stock No.:
- 136-2636
- Mfr. Part No.:
- F950G227MSAAQ2
- Manufacturer:
- KYOCERA AVX