- RS Stock No.:
- 136-4508
- Mfr. Part No.:
- TAJB475K016RNJ
- Manufacturer:
- KYOCERA AVX
280 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 20)
€0.329
(exc. VAT)
€0.405
(inc. VAT)
Units | Per unit | Per Bag* |
20 - 80 | €0.329 | €6.58 |
100 - 380 | €0.214 | €4.28 |
400 - 980 | €0.203 | €4.06 |
1000 + | €0.166 | €3.32 |
*price indicative |
- RS Stock No.:
- 136-4508
- Mfr. Part No.:
- TAJB475K016RNJ
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SV
Product Details
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Specifications
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 4.7µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | 3528-21 |
Equivalent Series Resistance | 3.5Ω |
Lead Pitch | 1.4mm |
Automotive Standard | AEC-Q200 |
Tolerance | ±10% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.9mm |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | TAJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 6% |
Tolerance Plus | +10% |
Tolerance Minus | -10% |
Dielectric Material Family | Tantalum |
Terminal Type | SMT |
Leakage Current | 0.8 μA |
Surge Voltage | 20V |
Polarised | Polar |
- RS Stock No.:
- 136-4508
- Mfr. Part No.:
- TAJB475K016RNJ
- Manufacturer:
- KYOCERA AVX