- RS Stock No.:
- 136-4529
- Mfr. Part No.:
- TAJC107K010RNJ
- Manufacturer:
- KYOCERA AVX
Temporarily out of stock - back order for despatch 06-11-2024, delivery within 2 working days
Added
Price Each (In a Bag of 20)
€0.154
(exc. VAT)
€0.189
(inc. VAT)
Units | Per unit | Per Bag* |
20 + | €0.154 | €3.08 |
*price indicative |
- RS Stock No.:
- 136-4529
- Mfr. Part No.:
- TAJC107K010RNJ
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Specifications
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 100µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 6032-28 |
Equivalent Series Resistance | 1.2Ω |
Automotive Standard | AEC-Q200 |
Lead Pitch | 2.9mm |
Tolerance | ±10% |
Length | 6mm |
Depth | 3.2mm |
Height | 2.6mm |
Dimensions | 6 x 3.2 x 2.6mm |
Series | TAJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Dissipation Factor | 8% |
Terminal Type | SMT |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Surge Voltage | 13V |
Tolerance Plus | +10% |
Tolerance Minus | -10% |
Polarised | Polar |
Leakage Current | 10 μA |
- RS Stock No.:
- 136-4529
- Mfr. Part No.:
- TAJC107K010RNJ
- Manufacturer:
- KYOCERA AVX