- RS Stock No.:
- 144-1519
- Mfr. Part No.:
- THJD107K010RJN
- Manufacturer:
- KYOCERA AVX
1000 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 500)
€0.949
(exc. VAT)
€1.167
(inc. VAT)
Units | Per unit | Per Reel* |
500 - 2000 | €0.949 | €474.50 |
2500 - 4500 | €0.788 | €394.00 |
5000 + | €0.748 | €374.00 |
*price indicative |
- RS Stock No.:
- 144-1519
- Mfr. Part No.:
- THJD107K010RJN
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX is the number one tantalum capacitor supplier with four manufacturing plants worldwide, which provides flexibility and capacity for the demanding electronic industry. AVX is the global leader in MnO2 solid tantalum technologies such as smallest case size MnO2, highest temperature capabilities up to 230°C and lowest DCL product offering. AVX has the industry leading position in high reliability tantalum capacitors and is the largest supplier of high reliability solid tantalum capacitors for medical and military/aerospace applications with the industrys widest range of medical, COTS-Plus, MIL spec and space level products.AVX Conformal technology offers leading edge solutions for audio and infrastructure applications.AVX has an open and progressive policy on ethical supply and is first to be in compliance with OECD guidelines and legislation on conflict materials.
Improved reliability – 2x standard
175°C @ 0.5VR continuous operation
CV range: 0.10-220μF / 6.3-50V
Low ESR options on approval
175°C @ 0.5VR continuous operation
CV range: 0.10-220μF / 6.3-50V
Low ESR options on approval
AVX offers THJ Series High Temperature Tantalum Chip Capacitors. The 175°C capacitors, operate continuously at a rated voltage of 0.5 within a CV range of 0.1-220μF / 6.3-50V. The AVX 175°C capacitors are very reliable for high temperature automotive and industry applications. The 200°C capacitors operate at a rated voltage of 0.33 for 1000hrs of continuous operation with a leakage current after that of less than 1mA.
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 100µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 2917 |
Equivalent Series Resistance | 0.9Ω |
Automotive Standard | AEC-Q200 |
Lead Pitch | 4.4mm |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 2.9mm |
Dimensions | 7.3 x 4.3 x 2.9mm |
Series | THJ |
Maximum Operating Temperature | +175°C |
Electrolyte Type | Solid |
Surge Voltage | 13 V @ ≤+85°C |
Tolerance Minus | -10% |
Polarised | Polar |
Leakage Current | 10 μA |
Minimum Operating Temperature | -55°C |
Terminal Type | SMT |
Dielectric Material Family | Tantalum |
Tolerance Plus | +10% |
Dissipation Factor | 6% |
- RS Stock No.:
- 144-1519
- Mfr. Part No.:
- THJD107K010RJN
- Manufacturer:
- KYOCERA AVX