- RS Stock No.:
- 144-2521
- Mfr. Part No.:
- TPME157K020R0035
- Manufacturer:
- KYOCERA AVX
1134 In stock for delivery within 2 working days
Added
Price 1 Bag of 1
€4.98
(exc. VAT)
€6.13
(inc. VAT)
Bag(s) | Per Bag |
1 - 24 | €4.98 |
25 - 49 | €4.63 |
50 - 99 | €4.24 |
100 - 249 | €3.94 |
250 + | €3.59 |
- RS Stock No.:
- 144-2521
- Mfr. Part No.:
- TPME157K020R0035
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX is the number one tantalum capacitor supplier with four manufacturing plants worldwide, which provides flexibility and capacity for the demanding electronic industry. AVX is the global leader in MnO2 solid tantalum technologies such as smallest case size MnO2, highest temperature capabilities up to 230°C and lowest DCL product offering. AVX has the industry leading position in high reliability tantalum capacitors and is the largest supplier of high reliability solid tantalum capacitors for medical and military/aerospace applications with the industrys widest range of medical, COTS-Plus, MIL spec and space level products.AVX Conformal technology offers leading edge solutions for audio and infrastructure applications.AVX has an open and progressive policy on ethical supply and is first to be in compliance with OECD guidelines and legislation on conflict materials.
Multi-anode construction
Super low ESR
"Mirror" multi-anode construction used with D, Y case capacitors reduces ESL to half
Super low ESR
"Mirror" multi-anode construction used with D, Y case capacitors reduces ESL to half
The AVX TPM Series of tantalum capacitors feature a "mirror" multi-anode construction used with the D case capacitors to reduce ESL to half. The AVX TPM series multi-anode ultra low ESR capacitors are PB-free and RoHS compliant.
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 150µF |
Voltage | 20V dc |
Mounting Type | Surface Mount |
Package/Case | 2917 |
Equivalent Series Resistance | 35mΩ |
Lead Pitch | 4.4mm |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 4.1mm |
Dimensions | 7.3 x 4.3 x 4.1mm |
Series | TPM |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Surge Voltage | 26 V @ ≤+85°C |
Tolerance Plus | +10% |
Leakage Current | 30 μA |
Polarised | Polar |
Tolerance Minus | -10% |
Terminal Type | SMT |
Dissipation Factor | 10% |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 144-2521
- Mfr. Part No.:
- TPME157K020R0035
- Manufacturer:
- KYOCERA AVX