- RS Stock No.:
- 144-7460
- Mfr. Part No.:
- T491X226M050AT
- Manufacturer:
- KEMET
117 In stock for delivery within 2 working days
Added
Price Each
€4.91
(exc. VAT)
€6.04
(inc. VAT)
Units | Per unit |
1 - 9 | €4.91 |
10 - 24 | €4.56 |
25 - 49 | €4.27 |
50 - 99 | €3.98 |
100 + | €3.57 |
- RS Stock No.:
- 144-7460
- Mfr. Part No.:
- T491X226M050AT
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The KEMET T491 Series, designed specifically for todays highly automated surface mount processes and equipment, is the leading choice for surface mount designs. The T491 combines KEMETs proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value. This product meets or exceeds the requirements of EIA standard 535BAAC. This series is classified as MSL (Moisture Sensitivity Level) 1 under J STD 020: unlimited floor life time at ≤ 30°C/85% RH.
Symmetrical, compliant terminations
Optional gold-plated terminations
Laser-marked case
Halogen free epoxy
Extended range values
Low profile case sizes
RoHS Compliant and lead-free terminations
Operating temperature: −55°C to +125°C.
Optional gold-plated terminations
Laser-marked case
Halogen free epoxy
Extended range values
Low profile case sizes
RoHS Compliant and lead-free terminations
Operating temperature: −55°C to +125°C.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 22µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-43 |
Equivalent Series Resistance | 600mΩ |
Lead Pitch | 3.6mm |
Tolerance | ±20% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 3.9mm |
Dimensions | 7.3 x 4.3 x 3.9mm |
Series | T491 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Leakage Current | 11 μA |
Polarised | Polar |
Tolerance Minus | -20% |
Terminal Type | Solder |
Dissipation Factor | 10% |
Tolerance Plus | +20% |
- RS Stock No.:
- 144-7460
- Mfr. Part No.:
- T491X226M050AT
- Manufacturer:
- KEMET