- RS Stock No.:
- 166-7728
- Mfr. Part No.:
- TPSE686K025R0200
- Manufacturer:
- AVX
Discontinued product
- RS Stock No.:
- 166-7728
- Mfr. Part No.:
- TPSE686K025R0200
- Manufacturer:
- AVX
Technical data sheets
Legislation and Compliance
Product Details
TPS Series 20 to 50Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
High ripple current capability
Low power and heat dissipation
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 68µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-43 |
Equivalent Series Resistance | 200mΩ |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 4.1mm |
Dimensions | 7.3 x 4.3 x 4.1mm |
Series | TPS |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Leakage Current | 17 μA |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 6% |
Tolerance Minus | -10% |
Terminal Type | Surface Mount |
Tolerance Plus | +10% |
- RS Stock No.:
- 166-7728
- Mfr. Part No.:
- TPSE686K025R0200
- Manufacturer:
- AVX