- RS Stock No.:
- 169-3347
- Mfr. Part No.:
- 293D226X9035D2TE3
- Manufacturer:
- Vishay
Temporarily out of stock - back order for despatch 19-07-2024, delivery within 2 working days
Added
Price Each (On a Reel of 500)
€0.504
(exc. VAT)
€0.62
(inc. VAT)
Units | Per unit | Per Reel* |
500 - 500 | €0.504 | €252.00 |
1000 - 2000 | €0.49 | €245.00 |
2500 + | €0.477 | €238.50 |
*price indicative |
- RS Stock No.:
- 169-3347
- Mfr. Part No.:
- 293D226X9035D2TE3
- Manufacturer:
- Vishay
Legislation and Compliance
Product Details
293D Series
The Vishay 293D series industrial grade TANTAMOUNT® Capacitors are solid Tantalum, surface mount with 100% matte tin terminations. The 293D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
Performance / Electrical Characteristics
Operating Temperature: -55 °C to +125 °C (above 85 °C, voltage derating is required) Capacitance Range: 0.10 μF to 1000 μF Capacitance Tolerance: ± 5 %, ± 10 % , ± 20 % 100 % Surge Current Tested (D and E Case Codes) Voltage Rating: 4 VDC to 75 VDC
Features
Molded case available in six case codes
- Terminations: 100 % matte tin standard, tin / lead available
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Moisture sensitivity level 1
- Optical character recognition qualified
- Compliant terminations
- Terminations: 100 % matte tin standard, tin / lead available
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Moisture sensitivity level 1
- Optical character recognition qualified
- Compliant terminations
Applications
- Industrial
- Telecom infrastructure
- General purpose
- Telecom infrastructure
- General purpose
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 22µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-31 |
Equivalent Series Resistance | 600mΩ |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 2.8mm |
Dimensions | 7.3 x 4.3 x 2.8mm |
Series | 293D |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Plus | +10% |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 6% |
Terminal Type | Surface Mount |
Leakage Current | 7.7 μA |
Tolerance Minus | -10% |