- RS Stock No.:
- 170-0219
- Mfr. Part No.:
- T110C226K035AT
- Manufacturer:
- KEMET
20 In stock for delivery within 2 working days
Added
Price Each (In a Tray of 20)
€8.955
(exc. VAT)
€11.015
(inc. VAT)
Units | Per unit | Per Tray* |
20 + | €8.955 | €179.10 |
*price indicative |
- RS Stock No.:
- 170-0219
- Mfr. Part No.:
- T110C226K035AT
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
T110 Series
Axial tantalum capacitors hermetically sealed with insulating sleeves.
Axial 125°C (Tantalum)
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 22µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 1.3Ω |
Tolerance | ±10% |
Length | 17.42mm |
Dimensions | 7.34 (Dia.) x 17.42mm |
Series | T110 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Dissipation Factor | 4% |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Tolerance Plus | +10% |
Tolerance Minus | -10% |
Diameter | 7.34mm |
Leakage Current | 4 μA |
Lead Diameter | 0.64mm |
- RS Stock No.:
- 170-0219
- Mfr. Part No.:
- T110C226K035AT
- Manufacturer:
- KEMET