Login / Register to access your benefits
Recently searched

    Vishay 15μF MnO2 Tantalum Capacitor 6.3V dc, 593D Series

    Bulk discount available

    Subtotal (1 reel of 2000 units)**

    €354.00

    (exc. VAT)

    €436.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 20-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    2000 - 2000€0.177€354.00
    4000 - 8000€0.16€320.00
    10000 +€0.154€308.00

    **price indicative

    RS Stock No.:
    170-8546
    Mfr. Part No.:
    593D156X96R3A2TE3
    Manufacturer:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Vishay

    Technology

    MnO2

    Capacitance

    15µF

    Voltage

    6.3V dc

    Mounting Type

    Surface Mount

    Package/Case

    3216-18

    Equivalent Series Resistance

    Tolerance

    ±10%

    Length

    3.2mm

    Depth

    1.6mm

    Height

    1.6mm

    Dimensions

    3.2 x 1.6 x 1.6mm

    Series

    593D

    Maximum Operating Temperature

    +125°C

    Electrolyte Type

    Solid

    Minimum Operating Temperature

    -55°C

    Terminal Type

    Surface Mount

    Tolerance Minus

    -10%

    Dissipation Factor

    6%

    Tolerance Plus

    +10%

    Leakage Current

    0.9 μA

    Related links