Login / Register to access your benefits
Recently searched

    Vishay 15μF MnO2 Tantalum Capacitor 20V dc, CTS13 Series

    Bulk discount available

    Subtotal (1 bag of 75 units)**

    €270.08

    (exc. VAT)

    €332.18

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    75 - 300€3.601€270.075
    375 - 675€3.241€243.075
    750 +€3.079€230.925

    **price indicative

    RS Stock No.:
    170-8613
    Mfr. Part No.:
    CTS13156X0020B2B
    Manufacturer:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Vishay

    Technology

    MnO2

    Capacitance

    15µF

    Voltage

    20V dc

    Mounting Type

    Through Hole

    Tolerance

    ±20%

    Length

    15mm

    Dimensions

    5.1 (Dia.) x 15mm

    Series

    CTS13

    Maximum Operating Temperature

    +85°C

    Electrolyte Type

    Solid

    Minimum Operating Temperature

    -55°C

    Terminal Type

    Through Hole

    Diameter

    5.1mm

    Tolerance Minus

    -20%

    Leakage Current

    1 μA

    Tolerance Plus

    +20%

    Lead Diameter

    0.5mm

    Related links