- RS Stock No.:
- 171-0369
- Mfr. Part No.:
- TPSB335K035R1000
- Manufacturer:
- KYOCERA AVX
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (On a Reel of 2000)
€0.455
(exc. VAT)
€0.56
(inc. VAT)
Units | Per unit | Per Reel* |
2000 + | €0.455 | €910.00 |
*price indicative |
- RS Stock No.:
- 171-0369
- Mfr. Part No.:
- TPSB335K035R1000
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TPS Series 20 to 50Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
High ripple current capability
Low power and heat dissipation
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 3.3µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | 3528-21 |
Equivalent Series Resistance | 1Ω |
Tolerance | ±10% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.9mm |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | TPS |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Tolerance Minus | -10% |
Leakage Current | 1.2 μA |
Tolerance Plus | +10% |
- RS Stock No.:
- 171-0369
- Mfr. Part No.:
- TPSB335K035R1000
- Manufacturer:
- KYOCERA AVX