- RS Stock No.:
- 173-6012
- Mfr. Part No.:
- T523W107M016APE070
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 173-6012
- Mfr. Part No.:
- T523W107M016APE070
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. The T52x/T530 provides the widest range of voltages, capacitance and case size options in the KO-CAP family and is suitable for general purpose DC applications for up to 48 volt DC voltage rails.
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 100µF |
Voltage | 16V dc |
Dielectric Material Family | Tantalum |
Mounting Type | Surface Mount |
Package/Case | 7343-15 |
Equivalent Series Resistance | 70mΩ |
Tolerance | ±20% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 1.4mm |
Maximum Operating Temperature | +105°C |
Dimensions | 7.3 x 4.3 x 1.4mm |
Series | T523 |
Electrolyte Type | Solid |
Dissipation Factor | 10% |
Polarised | Polar |
Leakage Current | 160 μA |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 173-6012
- Mfr. Part No.:
- T523W107M016APE070
- Manufacturer:
- KEMET