- RS Stock No.:
- 181-4531
- Manufacturer:
- RS PRO
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Bag of 1000)
€0.125
(exc. VAT)
€0.154
(inc. VAT)
Units | Per unit | Per Bag* |
1000 - 2000 | €0.125 | €125.00 |
3000 + | €0.116 | €116.00 |
*price indicative |
- RS Stock No.:
- 181-4531
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Tantalum Capacitor
The RS PRO CB series 4.7μf epoxy-coated solid electrolytic tantalum capacitor has 6.3VDCvoltage rating with a leakage current of 500nA. It is a through-hole mount capacitor with dimensions of 4.5mm x 4.5mm x 7mm (L x D x H).
Features and Benefits
Tolerance is 20%
Life test: 1000 hours
Lead pitch: 2.5mm
Operating temperature ranges between -55°C and 125°C
Dissipation factor is 0.06%
Package/Case: A
Positive polarised
Life test: 1000 hours
Lead pitch: 2.5mm
Operating temperature ranges between -55°C and 125°C
Dissipation factor is 0.06%
Package/Case: A
Positive polarised
Applications
Electronics industry
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
BS EN 61340-5-1: 2007
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 4.7µF |
Voltage | 6.3V dc |
Mounting Type | Through Hole |
Package/Case | A |
Lead Pitch | 2.5mm |
Tolerance | ±20% |
Length | 4.5mm |
Depth | 4.5mm |
Height | 7mm |
Dimensions | 4.5 x 4.5 x 7mm |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Lead Diameter | 0.5mm |
Tolerance Plus | +20% |
Leakage Current | 500 nA |
Polarised | Positive |
Tolerance Minus | -20% |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Dissipation Factor | <lteq/>0.06% |