- RS Stock No.:
- 181-4568
- Manufacturer:
- RS PRO
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Bag of 250)
€1.651
(exc. VAT)
€2.031
(inc. VAT)
Units | Per unit | Per Bag* |
250 - 500 | €1.651 | €412.75 |
750 + | €1.527 | €381.75 |
*price indicative |
- RS Stock No.:
- 181-4568
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pros is increasing its range of Passive components with the introduction of a range of Leaded Radial Epoxy Coated Solid Electrolytic Tantalum Capacitors.
1. Available in a range from 0.1uF to 220uF
2. In Voltage range of 6.3V, 10V, 16V, 25V, 35V, 50V
3. Tolerance 20%
4. Temperature Range -55C to +125C
5. Lifetest 1000hr
6. Rohs Compliant
1. Available in a range from 0.1uF to 220uF
2. In Voltage range of 6.3V, 10V, 16V, 25V, 35V, 50V
3. Tolerance 20%
4. Temperature Range -55C to +125C
5. Lifetest 1000hr
6. Rohs Compliant
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 150µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Package/Case | F |
Lead Pitch | 5mm |
Tolerance | ±20% |
Length | 9.5mm |
Depth | 9.5mm |
Height | 16.5mm |
Dimensions | 9.5 x 9.5 x 16.5mm |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Lead Diameter | 0.5mm |
Leakage Current | 500 nA |
Polarised | Positive |
Tolerance Minus | -20% |
Dissipation Factor | <lteq/>0.1% |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +20% |
Dielectric Material Family | Tantalum |