- RS Stock No.:
- 181-4593
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 06-11-2024, delivery within 2 working days
Added
Price Each (In a Bag of 1000)
€0.193
(exc. VAT)
€0.237
(inc. VAT)
Units | Per unit | Per Bag* |
1000 - 2000 | €0.193 | €193.00 |
3000 + | €0.179 | €179.00 |
*price indicative |
- RS Stock No.:
- 181-4593
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Tantalum Capacitor
The RS PRO CB series 2.2uf epoxy-coated solid electrolytic tantalum capacitor has a voltage rating of 35VDC and a leakage current of 500nA. It has dimensions of 5mm x 5mm x 8mm x 0.5mm (L x D x H x lead diameter).
Features and Benefits
Tolerance: ±20%
Operating temperature ranges between -55°C and 125°C
Life of 1000 Hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.06%
Through hole mount
Package/case: B
Positive polarised
Operating temperature ranges between -55°C and 125°C
Life of 1000 Hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.06%
Through hole mount
Package/case: B
Positive polarised
Applications
Electronics industry
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
BS EN 61340-5-1: 2007
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 2.2µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Package/Case | B |
Lead Pitch | 2.5mm |
Tolerance | ±20% |
Length | 5mm |
Depth | 5mm |
Height | 8mm |
Dimensions | 5 x 5 x 8mm |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Dissipation Factor | <lteq/>0.06% |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Tolerance Plus | +20% |
Tolerance Minus | -20% |
Lead Diameter | 0.5mm |
Polarised | Positive |
Leakage Current | 500 nA |