- RS Stock No.:
- 181-4634
- Manufacturer:
- RS PRO
320 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 20)
€0.609
(exc. VAT)
€0.749
(inc. VAT)
Units | Per unit | Per Pack* |
20 - 80 | €0.609 | €12.18 |
100 - 280 | €0.508 | €10.16 |
300 + | €0.461 | €9.22 |
*price indicative |
- RS Stock No.:
- 181-4634
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Tantalum Capacitor
The RS PRO CB series 47μf epoxy-coated solid electrolytic tantalum capacitor has a 10VDC voltage rating with a leakage current of 500nA. It has dimensions of 6.5mm x 6.5mm x 11mm x 0.5mm (L x D x H x lead diameter).
Features and Benefits
Tolerance: ±20%
Operating temperature ranges between -55°C and 125°C
Life test: 1000 hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.08%
Through hole mount
Package/Case: D
Positive polarised
Operating temperature ranges between -55°C and 125°C
Life test: 1000 hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.08%
Through hole mount
Package/Case: D
Positive polarised
Applications
Electronics industry
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
BS EN 61340-5-1: 2007
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 47µF |
Voltage | 10V dc |
Mounting Type | Through Hole |
Package/Case | D |
Lead Pitch | 2.5mm |
Tolerance | ±20% |
Length | 6.5mm |
Depth | 6.5mm |
Height | 11mm |
Dimensions | 6.5 x 6.5 x 11mm |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Minus | -20% |
Dielectric Material Family | Tantalum |
Leakage Current | 500 nA |
Lead Diameter | 0.5mm |
Tolerance Plus | +20% |
Dissipation Factor | <lteq/>0.08% |
Minimum Operating Temperature | -55°C |
Polarised | Positive |