- RS Stock No.:
- 181-4648
- Manufacturer:
- RS PRO
25 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 25)
€0.35
(exc. VAT)
€0.43
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 75 | €0.35 | €8.75 |
100 - 225 | €0.293 | €7.325 |
250 + | €0.265 | €6.625 |
*price indicative |
- RS Stock No.:
- 181-4648
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Tantalum Capacitor
The RS PRO CB series 6.8μf epoxy-coated solid electrolytic tantalum capacitor has 25VDC voltage rating with a leakage current of 500nA. It has dimensions of 5.5mm x 5.5mm x 9.5mm x 0.5mm (L x D x H x lead diameter).
Features and Benefits
Tolerance: ±20%
Operating temperature ranges between -55°C and 125°C
Life test: 1000 hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.06%
Through hole mount
Package/Case: C
Positive polarised
Operating temperature ranges between -55°C and 125°C
Life test: 1000 hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.06%
Through hole mount
Package/Case: C
Positive polarised
Applications
Electronics industry
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
BS EN 61340-5-1: 2007
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 6.8µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Package/Case | C |
Lead Pitch | 2.5mm |
Tolerance | ±20% |
Length | 5.5mm |
Depth | 5.5mm |
Height | 9.5mm |
Dimensions | 5.5 x 5.5 x 9.5mm |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Leakage Current | 500 nA |
Lead Diameter | 0.5mm |
Tolerance Plus | +20% |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Dissipation Factor | <lteq/>0.06% |
Tolerance Minus | -20% |
Polarised | Positive |