- RS Stock No.:
- 181-4706
- Manufacturer:
- RS PRO
85 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.948
(exc. VAT)
€2.396
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €1.948 | €9.74 |
50 - 95 | €1.626 | €8.13 |
100 + | €1.474 | €7.37 |
*price indicative |
- RS Stock No.:
- 181-4706
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Tantalum Capacitor
The RS PRO CB series 100uf epoxy-coated solid electrolytic tantalum capacitor has a voltage rating of 16VDC and a leakage current of 500nA. It has dimensions of 4.5mm x 4.5mm x 7mm x 0.5mm (L x D x H x Lead diameter).
Features and Benefits
Tolerance: ±20%
Operating temperature ranges between -55°C and 125°C
Life of 1000 Hours
Lead pitch: 5mm
Dissipation factor: Less than 0.1%
Through hole mount
Package/case: E
Operating temperature ranges between -55°C and 125°C
Life of 1000 Hours
Lead pitch: 5mm
Dissipation factor: Less than 0.1%
Through hole mount
Package/case: E
Applications
Electronics industry
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
BS EN 61340-5-1: 2007
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 100µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Package/Case | E |
Lead Pitch | 5mm |
Tolerance | ±20% |
Length | 8.5mm |
Depth | 8.5mm |
Height | 13mm |
Dimensions | 8.5 x 8.5 x 13mm |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Plus | +20% |
Lead Diameter | 0.5mm |
Dissipation Factor | <lteq/>0.1% |
Minimum Operating Temperature | -55°C |
Tolerance Minus | -20% |
Polarised | Positive |
Leakage Current | 500 nA |
Dielectric Material Family | Tantalum |