- RS Stock No.:
- 181-4742
- Manufacturer:
- RS PRO
20 In stock for delivery within 2 working days
Price Each (In a Pack of 10)
€1.127
(exc. VAT)
€1.386
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €1.127 | €11.27 |
50 - 90 | €0.993 | €9.93 |
100 - 240 | €0.88 | €8.80 |
250 + | €0.698 | €6.98 |
*price indicative |
- RS Stock No.:
- 181-4742
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Tantalum Capacitor
The RS PRO CB series 33μF epoxy-coated solid electrolytic tantalum capacitor has a voltage rating of 25VDC and a leakage current of 500nA. It has dimensions of 8.5mm x 8.5mm x 13mm x 0.5mm (L x D x H x lead diameter).
Features and Benefits
Tolerance: ±20%
Operating temperature ranges between -55°C and +125°C
Life test: 1000 hours
Lead pitch: 5mm
Dissipation factor: Less than 0.08%
Through hole mount
Package/Case: E
Positive polarized
Operating temperature ranges between -55°C and +125°C
Life test: 1000 hours
Lead pitch: 5mm
Dissipation factor: Less than 0.08%
Through hole mount
Package/Case: E
Positive polarized
Applications
Electronics industry
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
BS EN 61340-5-1: 2007
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 33µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Package/Case | E |
Lead Pitch | 5mm |
Tolerance | ±20% |
Length | 8.5mm |
Depth | 8.5mm |
Height | 13mm |
Dimensions | 8.5 x 8.5 x 13mm |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Leakage Current | 500 nA |
Polarised | Positive |
Tolerance Minus | -20% |
Dissipation Factor | <lteq/>0.08% |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Tolerance Plus | +20% |
Lead Diameter | 0.5mm |