- RS Stock No.:
- 181-4754
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 29-10-2024, delivery within 2 working days
Added
Price Each (In a Pack of 50)
€0.246
(exc. VAT)
€0.303
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 200 | €0.246 | €12.30 |
250 - 450 | €0.238 | €11.90 |
500 - 950 | €0.219 | €10.95 |
1000 - 2450 | €0.196 | €9.80 |
2500 + | €0.153 | €7.65 |
*price indicative |
- RS Stock No.:
- 181-4754
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pros is increasing its range of Passive components with the introduction of a range of Leaded Radial Epoxy Coated Solid Electrolytic Tantalum Capacitors.
1. Available in a range from 0.1uF to 220uF
2. In Voltage range of 6.3V, 10V, 16V, 25V, 35V, 50V
3. Tolerance 20%
4. Temperature Range -55C to +125C
5. Lifetest 1000hr
6. Rohs Compliant
1. Available in a range from 0.1uF to 220uF
2. In Voltage range of 6.3V, 10V, 16V, 25V, 35V, 50V
3. Tolerance 20%
4. Temperature Range -55C to +125C
5. Lifetest 1000hr
6. Rohs Compliant
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 1.5µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Package/Case | A |
Lead Pitch | 2.5mm |
Tolerance | ±20% |
Length | 4.5mm |
Depth | 4.5mm |
Height | 7mm |
Dimensions | 4.5 x 4.5 x 7mm |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Dissipation Factor | <lteq/>0.06% |
Tolerance Minus | -20% |
Polarised | Positive |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.5mm |
Leakage Current | 500 nA |
Tolerance Plus | +20% |
Dielectric Material Family | Tantalum |