Vishay 1.5μF Tantalum Capacitor 25V dc, TMCU Series
- RS Stock No.:
- 188-2056
- Mfr. Part No.:
- TMCUB1E155KTRF
- Manufacturer:
- Vishay
Subtotal (1 reel of 3000 units)**
€594.00
(exc. VAT)
€732.00
(inc. VAT)
3000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.198 | €594.00 |
**price indicative
- RS Stock No.:
- 188-2056
- Mfr. Part No.:
- TMCUB1E155KTRF
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vishay | |
Technology | Tantalum | |
Capacitance | 1.5µF | |
Voltage | 25V dc | |
Mounting Type | Surface Mount | |
Package/Case | 3528-12 | |
Equivalent Series Resistance | 8.8Ω | |
Tolerance | ±10% | |
Length | 3.5mm | |
Depth | 2.8mm | |
Height | 1.2mm | |
Dimensions | 3.5 x 2.8 x 1.2mm | |
Series | TMCU | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Leakage Current | 0.5 μA | |
Tolerance Minus | -10% | |
Terminal Type | Solder | |
Dissipation Factor | 6% | |
Minimum Operating Temperature | -55°C | |
Dielectric Material Family | Tantalum | |
Tolerance Plus | +10% | |
Select all | ||
---|---|---|
Manufacturer Vishay | ||
Technology Tantalum | ||
Capacitance 1.5µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Package/Case 3528-12 | ||
Equivalent Series Resistance 8.8Ω | ||
Tolerance ±10% | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Height 1.2mm | ||
Dimensions 3.5 x 2.8 x 1.2mm | ||
Series TMCU | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Leakage Current 0.5 μA | ||
Tolerance Minus -10% | ||
Terminal Type Solder | ||
Dissipation Factor 6% | ||
Minimum Operating Temperature -55°C | ||
Dielectric Material Family Tantalum | ||
Tolerance Plus +10% | ||
Related links
- Vishay 1.5μF Tantalum Capacitor 25V dc, TMCU Series
- Vishay 3.3μF Tantalum Capacitor 25V dc, TMCU Series
- Vishay 1μF Tantalum Capacitor 25V dc, TMCU Series
- Vishay 330nF Tantalum Capacitor 25V dc, TMCU Series
- KYOCERA AVX 3.3μF Electrolytic Tantalum Capacitor 25V dc, TPS Series
- KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 25V dc, TPS Series
- KEMET 15μF MnO2 Tantalum Capacitor 25V dc, T356 Series
- KYOCERA AVX 47μF MnO2 Tantalum Capacitor 25V dc, TPS Series