Login / Register to access your benefits
Recently searched

    Panasonic 220μF Tantalum Capacitor 6.3V dc, TPE Series

    Subtotal (1 reel of 3000 units)**

    €2,259.00

    (exc. VAT)

    €2,778.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 11-12-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    3000 +€0.753€2,259.00

    **price indicative

    RS Stock No.:
    230-6328
    Mfr. Part No.:
    6TPE220MW
    Manufacturer:
    Panasonic
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Panasonic

    Technology

    Tantalum

    Capacitance

    220µF

    Voltage

    6.3V dc

    Mounting Type

    Surface Mount

    Package/Case

    B2

    Tolerance

    ±20%

    Series

    TPE

    Electrolyte Type

    Solid

    Related links