- RS Stock No.:
- 262-4759
- Mfr. Part No.:
- T495D107K010ATE100
- Manufacturer:
- KEMET
150 In stock for delivery within 2 working days
Price Each (In a Pack of 10)
€0.998
(exc. VAT)
€1.228
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €0.998 | €9.98 |
50 - 240 | €0.864 | €8.64 |
250 - 490 | €0.666 | €6.66 |
500 - 990 | €0.566 | €5.66 |
1000 + | €0.501 | €5.01 |
*price indicative |
- RS Stock No.:
- 262-4759
- Mfr. Part No.:
- T495D107K010ATE100
- Manufacturer:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
T495 Series
KEMET T495 series tantalum surface mount capacitors designed for demanding applications that require high surge current and high ripple current capability. The T495 series offers low ESR, excellent capacitance stability and resistance to high in-rush currents. Typical applications include DC-DC converters, portable electronics, telecommunications, and control units requiring high ripple current capability.
Features and Benefits:
High surge current capability
High ripple current capability
Steady-state accelerated ageing
RoHS Compliant and lead-free terminations
Meets or exceeds EIA Standard 535BAAC
Taped and reeled per EIA 481
Optional gold-plated terminations
100% surge current test on C, D, E, U, V, X sizes
Capacitance values of 0.1 μF to 1000 μF
Tolerances of ±10% and ±20%
Voltage rating of 2.5 V dc to 50 V dc
Available tested to DSCC 95158
Operating temperature range of -55˚C to +125˚C
High surge current capability
High ripple current capability
Steady-state accelerated ageing
RoHS Compliant and lead-free terminations
Meets or exceeds EIA Standard 535BAAC
Taped and reeled per EIA 481
Optional gold-plated terminations
100% surge current test on C, D, E, U, V, X sizes
Capacitance values of 0.1 μF to 1000 μF
Tolerances of ±10% and ±20%
Voltage rating of 2.5 V dc to 50 V dc
Available tested to DSCC 95158
Operating temperature range of -55˚C to +125˚C
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 100µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | D |
Equivalent Series Resistance | 100mΩ |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 2.8mm |
Dimensions | 7.3 x 4.3 x 2.8mm |
Series | T495 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Plus | +10% |
Tolerance Minus | -10% |
Dissipation Factor | 8% |
Leakage Current | 10 μA |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 262-4759
- Mfr. Part No.:
- T495D107K010ATE100
- Manufacturer:
- KEMET