- RS Stock No.:
- 405-9696
- Mfr. Part No.:
- TAJR104K020RNJ
- Manufacturer:
- AVX
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 405-9696
- Mfr. Part No.:
- TAJR104K020RNJ
- Manufacturer:
- AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX TAJ (R) Series of Tantalum Capacitors
The TAJ series from AVX offers a wide range of general purpose, SMT chip tantalum capacitors. These robust capacitors have a CV range 0.10-2200μF / 2.5-50V and are available in 17 different case sizes. AVXs TAJ capacitors have a J-lead construction and are an excellent choice for entertainment systems and general low power DC/DC applications.
Features & Benefits
General purpose SMT chip tantalum capacitors
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes
Applications
Entertainment systems
Low power DC/DC applications
Low power DC/DC applications
Axial 125°C (Tantalum)
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 100nF |
Voltage | 20V dc |
Mounting Type | Surface Mount |
Package/Case | 2012-12 |
Equivalent Series Resistance | 25Ω |
Tolerance | ±10% |
Length | 2.05mm |
Depth | 1.3mm |
Height | 1.2mm |
Dimensions | 2.05 x 1.3 x 1.2mm |
Series | TAJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Tolerance Minus | -10% |
Dissipation Factor | 4% |
Leakage Current | 0.5 μA |
Tolerance Plus | +10% |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 405-9696
- Mfr. Part No.:
- TAJR104K020RNJ
- Manufacturer:
- AVX