- RS Stock No.:
- 405-9955
- Mfr. Part No.:
- THJB106K016RJN
- Manufacturer:
- AVX
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 405-9955
- Mfr. Part No.:
- THJB106K016RJN
- Manufacturer:
- AVX
Technical data sheets
Legislation and Compliance
Product Details
THJ Series
150°C operation (with voltage derating)
High reliability (0.5%/1000 hours @ 85°C)
Black encapsulation with white markings
Ideal for automotive and other high temperature applications
Capacitance Tolerance 10%
High reliability (0.5%/1000 hours @ 85°C)
Black encapsulation with white markings
Ideal for automotive and other high temperature applications
Capacitance Tolerance 10%
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 10µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | B3528-21 |
Equivalent Series Resistance | 2.8Ω |
Tolerance | ±10% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.9mm |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | THJ |
Maximum Operating Temperature | +175°C |
Electrolyte Type | Solid |
Tolerance Plus | +10% |
Leakage Current | 1.6 μA |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 6% |
Terminal Type | Surface Mount |
Tolerance Minus | -10% |
- RS Stock No.:
- 405-9955
- Mfr. Part No.:
- THJB106K016RJN
- Manufacturer:
- AVX