- RS Stock No.:
- 464-7877
- Mfr. Part No.:
- TAJC107K010RNJ
- Manufacturer:
- AVX
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 464-7877
- Mfr. Part No.:
- TAJC107K010RNJ
- Manufacturer:
- AVX
Legislation and Compliance
Product Details
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 100µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 6032-28 |
Equivalent Series Resistance | 1.2Ω |
Tolerance | ±10% |
Length | 6mm |
Depth | 3.2mm |
Height | 2.6mm |
Dimensions | 6 x 3.2 x 2.6mm |
Series | TAJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Dissipation Factor | 8% |
Tolerance Plus | +10% |
Minimum Operating Temperature | -55°C |
Tolerance Minus | -10% |
Terminal Type | Surface Mount |
Leakage Current | 10 μA |