- RS Stock No.:
- 537-4081
- Mfr. Part No.:
- TAP107M010CCS
- Manufacturer:
- KYOCERA AVX
750 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 25)
€1.834
(exc. VAT)
€2.256
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 100 | €1.834 | €45.85 |
125 - 600 | €1.783 | €44.575 |
625 - 1225 | €1.735 | €43.375 |
1250 - 2475 | €1.69 | €42.25 |
2500 + | €1.646 | €41.15 |
*price indicative |
- RS Stock No.:
- 537-4081
- Mfr. Part No.:
- TAP107M010CCS
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 100µF |
Voltage | 10V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 1Ω |
Lead Pitch | 5mm |
Tolerance | ±20% |
Height | 14mm |
Dimensions | 8.5 (Dia.) x 14mm |
Series | TAP |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Dissipation Factor | 10% |
Tolerance Minus | -20% |
Terminal Type | Through Hole |
Tolerance Plus | +20% |
Diameter | 8.5mm |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.5mm |
Leakage Current | 8 μA |