- RS Stock No.:
- 538-1859
- Mfr. Part No.:
- T110D107K020AT
- Manufacturer:
- KEMET
20 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€17.539
(exc. VAT)
€21.573
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €17.539 | €175.39 |
50 - 90 | €16.662 | €166.62 |
100 + | €15.523 | €155.23 |
*price indicative |
- RS Stock No.:
- 538-1859
- Mfr. Part No.:
- T110D107K020AT
- Manufacturer:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
T110 Series
Axial tantalum capacitors hermetically sealed with insulating sleeves.
Axial 125°C (Tantalum)
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 100µF |
Voltage | 20V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 600mΩ |
Tolerance | ±10% |
Length | 19.96mm |
Dimensions | 8.92 (Dia.) x 19.96mm |
Series | T110 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Diameter | 8.92mm |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.64mm |
Tolerance Minus | -10% |
Tolerance Plus | +10% |
Dissipation Factor | 6% |
Leakage Current | 10 μA |
Dielectric Material Family | Tantalum |
- RS Stock No.:
- 538-1859
- Mfr. Part No.:
- T110D107K020AT
- Manufacturer:
- KEMET