- RS Stock No.:
- 538-2032
- Mfr. Part No.:
- T356B105K050AT
- Manufacturer:
- KEMET
130 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€2.61
(exc. VAT)
€3.21
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €2.61 | €26.10 |
50 - 240 | €2.25 | €22.50 |
250 - 490 | €1.731 | €17.31 |
500 - 990 | €1.47 | €14.70 |
1000 + | €1.355 | €13.55 |
*price indicative |
- RS Stock No.:
- 538-2032
- Mfr. Part No.:
- T356B105K050AT
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
T356 Series
KEMET T356 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T356 series is part of the KEMET UltraDip II range capacitors that offer the widely recognised advantages inherent in solid tantalum capacitors.
Low leakage current
Low DF performance
Polarized leads
Low DF performance
Polarized leads
Radial 125°C
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 1µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 8Ω |
Lead Pitch | 5.08mm |
Tolerance | ±10% |
Height | 8.9mm |
Dimensions | 4.5 (Dia.) x 8.9mm |
Series | T356 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Lead Diameter | 0.5mm |
Dissipation Factor | 3% |
Dielectric Material Family | Tantalum |
Leakage Current | 0.5 μA |
Diameter | 4.5mm |
Tolerance Plus | +10% |
Tolerance Minus | -10% |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 538-2032
- Mfr. Part No.:
- T356B105K050AT
- Manufacturer:
- KEMET