- RS Stock No.:
- 547-9596
- Mfr. Part No.:
- TAJB226K020RNJ
- Manufacturer:
- KYOCERA AVX
2975 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 25)
€0.39
(exc. VAT)
€0.48
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 100 | €0.39 | €9.75 |
125 - 600 | €0.338 | €8.45 |
625 - 1225 | €0.333 | €8.325 |
1250 + | €0.329 | €8.225 |
*price indicative |
- RS Stock No.:
- 547-9596
- Mfr. Part No.:
- TAJB226K020RNJ
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 22µF |
Voltage | 20V dc |
Mounting Type | Surface Mount |
Package/Case | 3528-21 |
Equivalent Series Resistance | 1.8Ω |
Tolerance | ±10% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.9mm |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | TAJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Minus | -10% |
Terminal Type | Surface Mount |
Tolerance Plus | +10% |
Minimum Operating Temperature | -55°C |
Leakage Current | 4.4 μA |
Dissipation Factor | 6% |