- RS Stock No.:
- 548-0029
- Mfr. Part No.:
- TPSA475K010R1400
- Manufacturer:
- AVX
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 548-0029
- Mfr. Part No.:
- TPSA475K010R1400
- Manufacturer:
- AVX
Technical data sheets
Legislation and Compliance
Product Details
TPS Series 10 to 16Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor is available with 14 different case size options.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
High ripple current capability
Low power and heat dissipation
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 4.7µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 3216-18 |
Equivalent Series Resistance | 1.4Ω |
Tolerance | ±10% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | TPS |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +10% |
Dissipation Factor | 6% |
Leakage Current | 0.5 μA |
Tolerance Minus | -10% |
Terminal Type | Surface Mount |
- RS Stock No.:
- 548-0029
- Mfr. Part No.:
- TPSA475K010R1400
- Manufacturer:
- AVX