KEMET 3.3μF MnO2 Tantalum Capacitor 35V dc, T491 Series
- RS Stock No.:
- 648-0503
- Mfr. Part No.:
- T491C335K035AT
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 pack of 10 units)**
€4.06
(exc. VAT)
€4.99
(inc. VAT)
810 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | €0.406 | €4.06 |
50 - 240 | €0.307 | €3.07 |
250 - 490 | €0.228 | €2.28 |
500 - 990 | €0.219 | €2.19 |
1000 + | €0.216 | €2.16 |
**price indicative
- RS Stock No.:
- 648-0503
- Mfr. Part No.:
- T491C335K035AT
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Technology | MnO2 | |
Capacitance | 3.3µF | |
Voltage | 35V dc | |
Mounting Type | Surface Mount | |
Package/Case | C | |
Equivalent Series Resistance | 2.5Ω | |
Tolerance | ±10% | |
Length | 6mm | |
Depth | 3.2mm | |
Height | 2.5mm | |
Dimensions | 6 x 3.2 x 2.5mm | |
Series | T491 | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +125°C | |
Leakage Current | 500 nA | |
Minimum Operating Temperature | -55°C | |
Dielectric Material Family | Tantalum | |
Dissipation Factor | 6% | |
Tolerance Minus | -10% | |
Tolerance Plus | +10% | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Technology MnO2 | ||
Capacitance 3.3µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Package/Case C | ||
Equivalent Series Resistance 2.5Ω | ||
Tolerance ±10% | ||
Length 6mm | ||
Depth 3.2mm | ||
Height 2.5mm | ||
Dimensions 6 x 3.2 x 2.5mm | ||
Series T491 | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Leakage Current 500 nA | ||
Minimum Operating Temperature -55°C | ||
Dielectric Material Family Tantalum | ||
Dissipation Factor 6% | ||
Tolerance Minus -10% | ||
Tolerance Plus +10% | ||
Related links
- KEMET 3.3μF MnO2 Tantalum Capacitor 35V dc, T491 Series
- KEMET 470nF MnO2 Tantalum Capacitor 35V dc, T491 Series
- KEMET 1μF MnO2 Tantalum Capacitor 35V dc, T491 Series
- KEMET 4.7μF MnO2 Tantalum Capacitor 35V dc, T491 Series
- KEMET 330nF MnO2 Tantalum Capacitor 35V dc, T491 Series
- Kemet 33μF MnO2 Tantalum Capacitor 35V dc, T491 Series
- KEMET 6.8μF MnO2 Tantalum Capacitor 35V dc, T491 Series
- KEMET 220nF MnO2 Tantalum Capacitor 35V dc, T491 Series