Vishay 22μF MnO2 Tantalum Capacitor 35V dc, 593D Series
- RS Stock No.:
- 684-4519
- Mfr. Part No.:
- 593D226X9035E2TE3
- Manufacturer:
- Vishay
15 In stock for delivery within 2 working days
Price Each (In a Pack of 5)
€0.566
(exc. VAT)
€0.696
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
5 + | €0.566 | €2.83 |
*price indicative
- RS Stock No.:
- 684-4519
- Mfr. Part No.:
- 593D226X9035E2TE3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
593D Series
The Vishay 593D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 593D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Surface mount
High temperature rating
High temperature rating
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 22µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-43 |
Equivalent Series Resistance | 275mΩ |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 4mm |
Dimensions | 7.3 x 4.3 x 4mm |
Series | 593D |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Dissipation Factor | 6% |
Tolerance Plus | +10% |
Tolerance Minus | -10% |
Leakage Current | 7.7 μA |