Vishay 33μF MnO2 Tantalum Capacitor 50V dc, 597D Series
- RS Stock No.:
- 684-4803
- Mfr. Part No.:
- 597D336X9050F2T
- Manufacturer:
- Vishay
Temporarily out of stock - back order for despatch 18-11-2024, delivery within 2 working days
Price Each
€10.41
(exc. VAT)
€12.80
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €10.41 |
5 - 9 | €9.67 |
10 - 24 | €8.84 |
25 - 49 | €8.22 |
50 + | €7.49 |
- RS Stock No.:
- 684-4803
- Mfr. Part No.:
- 597D336X9050F2T
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
597D Series
The Vishay 597D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 597D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV. This series is suitable for a wide range of applications.
Features and Benefits
Surface mount
High temperature rating
High temperature rating
Applications:
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Filtering and decoupling within DC-to-DC conversion, line cards, mother boards and power supply applications in end product such as test equipment, PC's and base stations.
Note
Anode (+ve) terminal identified by tantalum wire nib
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 33µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Equivalent Series Resistance | 150mΩ |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 6mm |
Height | 4.7mm |
Dimensions | 7.3 x 6 x 4.7mm |
Series | 597D |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Minimum Operating Temperature | -55°C |
Tolerance Minus | -10% |
Terminal Type | Surface Mount |
Dissipation Factor | 6% |
Leakage Current | 17 μA |
Tolerance Plus | +10% |