- RS Stock No.:
- 684-4856
- Mfr. Part No.:
- 790D105X9040A2BE3
- Manufacturer:
- Vishay
5 In stock for delivery within 2 working days
Added
Price Each
€3.03
(exc. VAT)
€3.73
(inc. VAT)
Units | Per unit |
1 - 9 | €3.03 |
10 - 24 | €2.58 |
25 - 49 | €2.42 |
50 - 99 | €2.27 |
100 + | €2.12 |
- RS Stock No.:
- 684-4856
- Mfr. Part No.:
- 790D105X9040A2BE3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
790D Series
Resin-Molded, Radial-Lead Solid Tantalum Capacitor
Low leakage current and low impedance
Low leakage current and low impedance
Radial 125°C
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 1µF |
Voltage | 40V dc |
Mounting Type | Through Hole |
Lead Pitch | 2.54mm |
Tolerance | ±10% |
Length | 4.7mm |
Depth | 4.2mm |
Height | 7.3mm |
Dimensions | 4.7 x 4.2 x 7.3mm |
Series | 790D |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Dissipation Factor | 6% |
Lead Diameter | 0.5mm |
Tolerance Minus | -10% |
Leakage Current | 1 μA |
Tolerance Plus | +10% |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |