Login / Register to access your benefits
Recently searched

    Vishay 10μF MnO2 Tantalum Capacitor 25V dc, CTS1 Series

    Bulk discount available

    Subtotal (1 unit)**

    €6.19

    (exc. VAT)

    €7.61

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€6.19
    10 - 49€5.06
    50 - 99€4.64
    100 - 199€4.33
    200 +€4.03

    **price indicative

    RS Stock No.:
    684-4938
    Mfr. Part No.:
    CTS1106X0025B2B
    Manufacturer:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Vishay

    Technology

    MnO2

    Capacitance

    10µF

    Voltage

    25V dc

    Mounting Type

    Through Hole

    Tolerance

    ±20%

    Length

    15mm

    Dimensions

    5.1 (Dia.) x 15mm

    Series

    CTS1

    Electrolyte Type

    Solid

    Maximum Operating Temperature

    +125°C

    Minimum Operating Temperature

    -55°C

    Diameter

    5.1mm

    Tolerance Minus

    -5%

    Leakage Current

    1 μA

    Tolerance Plus

    +5%

    Lead Diameter

    0.5mm

    Terminal Type

    Through Hole