- RS Stock No.:
- 684-4976
- Mfr. Part No.:
- CTS13227X9010D2B
- Manufacturer:
- Vishay
Temporarily out of stock - back order for despatch 07-02-2025, delivery within 2 working days
Added
Price Each
€18.36
(exc. VAT)
€22.58
(inc. VAT)
Units | Per unit |
1 - 9 | €18.36 |
10 - 49 | €15.04 |
50 - 99 | €13.75 |
100 - 199 | €12.85 |
200 + | €11.92 |
- RS Stock No.:
- 684-4976
- Mfr. Part No.:
- CTS13227X9010D2B
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
CTS13 Series
Hermetically sealed metal case with plastic film insulation
High operational stability with both time and temperature
Low leakage current
Low dissipation factor
High operational stability with both time and temperature
Low leakage current
Low dissipation factor
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 220µF |
Voltage | 10V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Length | 24mm |
Dimensions | 9.3 (Dia.) x 24mm |
Series | CTS13 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +85°C |
Terminal Type | Through Hole |
Diameter | 9.3mm |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +10% |
Lead Diameter | 0.6mm |
Leakage Current | 1 μA |
Tolerance Minus | -10% |