- RS Stock No.:
- 684-5313
- Mfr. Part No.:
- TR3E226K035C0200
- Manufacturer:
- Vishay
250 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€2.622
(exc. VAT)
€3.225
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €2.622 | €13.11 |
25 - 45 | €1.836 | €9.18 |
50 - 120 | €1.706 | €8.53 |
125 - 245 | €1.572 | €7.86 |
250 + | €1.444 | €7.22 |
*price indicative |
- RS Stock No.:
- 684-5313
- Mfr. Part No.:
- TR3E226K035C0200
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
TR3 Series
Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 22µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-43 |
Equivalent Series Resistance | 200mΩ |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 4mm |
Dimensions | 7.3 x 4.3 x 4mm |
Series | TR3 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Tolerance Minus | -10% |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +10% |
Leakage Current | 7.7 μA |
Dissipation Factor | 6% |
- RS Stock No.:
- 684-5313
- Mfr. Part No.:
- TR3E226K035C0200
- Manufacturer:
- Vishay