- RS Stock No.:
- 699-2804
- Mfr. Part No.:
- TAJA105K016R
- Manufacturer:
- KYOCERA AVX
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 10)
€0.17
(exc. VAT)
€0.21
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €0.17 | €1.70 |
50 - 190 | €0.144 | €1.44 |
200 - 490 | €0.128 | €1.28 |
500 + | €0.11 | €1.10 |
*price indicative |
- RS Stock No.:
- 699-2804
- Mfr. Part No.:
- TAJA105K016R
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 1µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | 3216-18 |
Equivalent Series Resistance | 11Ω |
Tolerance | ±10% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | TAJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Leakage Current | 0.5 μA |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +10% |
Dissipation Factor | 4% |
Tolerance Minus | -10% |
- RS Stock No.:
- 699-2804
- Mfr. Part No.:
- TAJA105K016R
- Manufacturer:
- KYOCERA AVX