- RS Stock No.:
- 699-3147
- Mfr. Part No.:
- TAJD225K050RNJ
- Manufacturer:
- KYOCERA AVX
Temporarily out of stock - back order for despatch 05-08-2024, delivery within 2 working days
Added
Price Each
€1.46
(exc. VAT)
€1.80
(inc. VAT)
Units | Per unit |
1 - 9 | €1.46 |
10 - 24 | €1.43 |
25 - 49 | €1.38 |
50 - 99 | €1.35 |
100 + | €1.31 |
- RS Stock No.:
- 699-3147
- Mfr. Part No.:
- TAJD225K050RNJ
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX TAJ (D) Series of Tantalum Capacitors
The TAJ series from AVX offers a wide range of general purpose, SMT chip tantalum capacitors. These robust capacitors have a CV range 0.10-2200μF / 2.5-50V and are available in 17 different case sizes. AVXs TAJ capacitors have a J-lead construction and are an excellent choice for entertainment systems and general low power DC/DC applications.
Features & Benefits
General purpose SMT chip tantalum capacitors
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes
Applications
Entertainment systems
Low power DC/DC applications
Low power DC/DC applications
Axial 125°C (Tantalum)
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 2.2µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-31 |
Equivalent Series Resistance | 2.5Ω |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 2.9mm |
Dimensions | 7.3 x 4.3 x 2.9mm |
Series | TAJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Leakage Current | 1.1 μA |
Tolerance Minus | -10% |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +10% |
Dissipation Factor | 6% |
- RS Stock No.:
- 699-3147
- Mfr. Part No.:
- TAJD225K050RNJ
- Manufacturer:
- KYOCERA AVX